PanasonicECQ-E2103KFPelícula del capacitor
Cap Film 0.01uF 250V PET 10%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 250VDC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing|Excellent Electrical Characteristics | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.3 X 7.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 10.3(Max) | |
| 4.3(Max) | |
| 7.4(Max) | |
| 0.6 | |
| 20 | |
| 8.4(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E2103KF plastic film capacitor provided from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 7.4(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%. The ECQ-E2103KF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

