PanasonicECE-A1AN472UCapacitor de aluminio

Cap Aluminum Lytic 4700uF 10V 20% (18 X 35.5mm) Radial 7.5mm 1.2A 2000h 85°C Bag

Manufactured from Panasonic, this electrolytic ECE-A1AN472U aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 35.5 mm tall with a diameter of 18 mm. The ECE-A1AN472U aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 4700uF. Its leakage current is 1413@5Min μA.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.2534
    1. 100+$1.2534
    2. 250+$1.2409
    3. 500+$1.2285
    4. 1000+$1.2162
    5. 2000+$1.2040
    6. 2500+$1.1920
    7. 3000+$1.1801
    8. 5000+$1.1683
    9. 10000+$1.1566

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.