SamtecDW-05-08-T-S-250Cabezales del conector y receptáculos PCB
Conn Board Stacker HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 12.7 | |
| 2.54 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Mount this board stacker DW-05-08-T-S-250 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 10.67 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. DW-05-08-T-S-250 is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

