Deutsch GroupDTS26F25-35SA L/CConector circular
Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31 |
Use this DTS26F25-35SA L/C connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 25-35. It has a plug type gender. It has a straight body orientation. This socket type connector's 128 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 47.98 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

