| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Piano |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 2000 |
| Actuator Length (mm) | 2.15 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 7.62 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Body Length (mm) | 11.73 |
| Body Depth (mm) | 10.8 |
| Body Height (mm) | 9.6 |
| Product Length (mm) | 11.73 |
| Product Depth (mm) | 12.95 |
| Product Height (mm) | 9.6 |
| Housing Color | Blue |