| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5053CAQDBZTQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| Bipolar | |
| IC | |
| 2.7 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In response to a magnetic field, this precision engineered DRV5053CAQDBZTQ1 Hall effect sensor from Texas Instruments varies its output voltage. This device has a minimum operating supply voltage of 2.7 V and a maximum of 38 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

