Illinois CapacitorDME4S39K-FPelícula del capacitor
Cap Film 0.039uF 400V PET 10%( 12.5 X 4.9 X 8mm) Radial 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.039uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.9 X 8 | |
| Straight | |
| -55 | |
| 125 | |
| 12.5(Max) | |
| 4.9(Max) | |
| 8(Max) | |
| 0.6 | |
| 25 | |
| 9.5(Max) |
This DME4S39K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.039uF. This product is 12.5(Max) mm long, 8(Max) mm tall and 4.9(Max) mm deep. It has a tolerance of 10%. The DME4S39K-F part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

