Diodes IncorporatedDDTA123JE-7-FBJT digital
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 80@10mA@5V | |
| 250 | |
| 2.2 | |
| 0.0468 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Compared to traditional BJ transistors, the PNP DDTA123JE-7-F digital transistor from Diodes Zetex is meant to be used with digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
