ITT CorporationDCMAM-62S-F225Conector D-subminiatura
Conn D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Stainless Steel | |
| Stainless Steel | |
| C | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the high density d-sub DCMAM62SF225 DVI connector from ITT. It has a straight body orientation. This socket type connector's 62 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DCMAM62SF225 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 62 terminals use the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

