| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 40Msps | |
| 2@Current|4@Voltage | |
| 8 | |
| 0.002(Typ)|3(Typ) | |
| Parallel|Serial (3-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Bipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 25 | |
| ±16LSB | |
| 2LSB | |
| 61dB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this DAC2932PFBR DAC converter from Texas Instruments is perfect for you! This device is based on Segment architecture. This device's digital interface is parallel|serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

