Deutsch GroupD38999/42WB35PNConector circular

Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port

Use this D38999/42WB35PN connector from Deutsch to connect peripherals to your device. Its shell size is 11-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 13 RCP contacts. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    21 semanas
    • Price: $678.25
    1. 1+$678.25
    2. 250+$560.31

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.