Deutsch GroupD38999/40WJ19PB-LCConector circular
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| B | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 25-19 | |
| 12-14 | |
| Yes | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 46.58 | |
| 46.58 |
This D38999/40WJ19PB-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. This RCP connector has 19 RCP contacts. Its shell size is 25-19. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

