SOURIAUD38999/26KJ11SA-LCConector circular
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 25-11 | |
| (10-12)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 33/7.5 | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| Screw Lock | |
| 500 | |
| 48 | |
| 31 |
By using this mil-dtl-38999 circular D38999/26KJ11SA-LC connector from Souriau you can connect circular peripherals straight to your device. Its shell size is 25-11. It has a straight body orientation. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 31 mm long with a diameter of 48 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

