AmphenolD38999/24FB2SA-LCConector circular
Conn Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 11-2 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 35.2 | |
| 31.72 | |
| 31.75 | |
| 31.75 |
The subminiature cylindrical D38999/24FB2SA-LC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 11-2. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 2 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.72 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

