Deutsch GroupD38999/20FG35SN-LCConector circular
Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 39.7 | |
| 39.7 |
Look how much better your peripherals will perform when attaching this D38999/20FG35SN-LC connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-35. This socket type connector's 79 contacts that are made out of copper alloy. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.5 mm long, 39.7 mm tall and 39.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

