KEMET CorporationCX06M226KCapacitor de tantalio sólido
Cap Tant Solid 22uF 35V 10% (9.53 X 3.81 X 12.07mm) Radial 7.62mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 35VDC | |
| Low | |
| 9 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.62 | |
| 9.53 X 3.81 X 12.07 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 9.53(Max) | |
| 3.81(Max) | |
| 12.07(Max) | |
| 0.41 |
Composed from tantalum solid this CX06M226K capacitor manufactured from Kemet has a high capacitance compared to other capacitors. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 9 μA. This part has a pitch of 7.62 mm. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The CX06M226K solid capacitor has a radial termination style. This product is 9.53(Max) mm long, 12.07(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 22uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
