VishayCWR06FC156KBCapacitor de tantalio sólido
Cap Tant Solid 15uF 10V F CASE 10% (5.59 X 3.43 X 1.78mm) Pad SMD (0.1%FR) 2.5 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 10VDC | |
| 2.5 | |
| Standard | |
| 2 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 5.59 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.59 | |
| 3.43 | |
| 1.78 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06FC156KB solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 10 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of B. Its capacitance value is 15uF. It has a tolerance of 10%. This product is 5.59 mm long, 1.78 mm tall and 3.43 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

