VishayCW02B100R0JB12Resistor sujeto a orificio pasante simple
Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.78 | |
| 15.8 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CW02B100R0JB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100 Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.8 mm long. The CW02B100R0JB12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

