AmphenolCTVPS02RF-21-35JConector circular
Conn Circular SKT 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| SKT | |
| Crimp | |
| 21-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 52.815 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 26.03 | |
| 40.1 | |
| 40.1 |
Use this mil-dtl-38999 circular CTVPS02RF-21-35J connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 79 contacts that are plated with gold. Its shell size is 21-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 26.03 mm long, 40.1 mm tall and 40.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

