AmphenolCTVPS00RF-17-35PConector circular
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 17-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 21.783 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 33.7 | |
| 33.7 |
Make a solid connection with this mil-dtl-38999 circular CTVPS00RF-17-35P connector from Amphenol. Its shell size is 17-35. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 32.69 mm long, 33.7 mm tall and 33.7 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

