VishayCSC10A05191AGPARedes y matrices del resistor
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 16 | |
| 330/470 | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| TERM | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.15 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This CSC10A05191AGPA resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 16 resistors have a value of 330/470 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The CSC10A05191AGPA part has a pin termination style. This device is made with thick film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

