VishayCRCW2512620RFKEGEnsamble fijo de resistor en una sola superficie

Res Thick Film 2512 620 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW2512620RFKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 620 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2505+
    Manufacturer Lead Time:
    12 semanas
    Country Of origin:
    Israel
    • Price: $0.0358
    1. 2000+$0.0358

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.