| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 61 |
| Output Current (A) | 57.4 |
| Output Power (W) | 3500(Min) |
| Minimum AC Input Voltage (V) | 185|90 |
| Typical AC Input Voltage (V) | 100|120|200|240 |
| Maximum AC Input Voltage (V) | 140|265 |
| Minimum Isolation Voltage | 3000VAC |
| Maximum Input Current (A) | 16(Typ) |
| Input Frequency (Hz) | 47 to 66 |
| Efficiency (%) | 96(Min) |
| Power Indicator | Yes |
| Ripple and Noise | 200mVrms(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 75 |