VishayCP0005R2200JE14Resistor sujeto a orificio pasante simple
Res Wirewound 0.22 Ohm 5% 5W ±600ppm/°C Ceramic Steatite AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 220m | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±600 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic Steatite | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22.22 | |
| 9.52 | |
| 8.73 | |
| 4.8 | |
| 0.91 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CP0005R2200JE14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 5 W. This product has a resistance value of 220m Ohm. Its temperature coefficient is ±600 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. The CP0005R2200JE14 part has an axial termination style. This product is 22.22 mm long, 8.73 mm tall and 9.52 mm deep. It has a tolerance of 5%. This part has an operating temperature of -65 to 275 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

