VishayCMF5522R100FKEBResistor sujeto a orificio pasante simple

Res Metal Film 22.1 Ohm 1% 0.6W ±100ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the CMF5522R100FKEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 22.1 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C. This product is 6.1 mm long. It has a tolerance of 1%. The CMF5522R100FKEB part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.2784
    1. 1000+$0.2784
    2. 5000+$0.1377

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.