Samsung Electro-MechanicsCL10C181JB8NNNCCapacitor cerámico multicapa

Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R

This CL10C181JB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 180pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total en Stock: 1,172,002 piezas

Regional Inventory: 2

    Total$0.00Price for 1

    2 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1902+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Filipinas
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1902+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2 piezas
      • Price: $0.0018
    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2512+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 1,172,000 piezas
      • Price: $0.0074

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.