KOA CorporationCF1/4CT52R335JResistor sujeto a orificio pasante simple
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| CF1/4CT52R335J | |
| Automotive | No |
| PPAP | No |
| 3.3M | |
| 5% | |
| 300 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1300 to 0 | |
| 70 to 155 | |
| Moisture Resistant | |
| No | |
| Yes | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.1 | |
| 0.24 | |
| 0.6 | |
| 14 | |
| ±0.3 | |
| -0.5|+0.7 | |
| Through Hole |
The CF1/4CT52R335J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 3.3M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1300 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. The CF1/4CT52R335J part has an axial termination style. This device is made with carbon film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

