KOA CorporationCF1/2CT52R131JResistor sujeto a orificio pasante simple
Res Carbon Film 130 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 130 | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF1/2CT52R131J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 130 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 8.5 mm long. The CF1/2CT52R131J part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

