Illinois CapacitorCD5EC200JO3Capacitor Mica

Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C

The CD5EC200JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 20pF. It has a tolerance of 5%. The CD5EC200JO3 silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    21 semanas
    • Price: $3.761
    1. 1+$3.761
    2. 500+$3.669
    3. 1000+$3.546

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.