Un 50-75% de rebaja
Illinois CapacitorCD15FD301JO3FCapacitor Mica
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 300pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD15FD301JO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD301JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 300pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
