Illinois CapacitorCD10ED330GO3Capacitor Mica
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 2% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 4.8 X 8.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.4(Max) | |
| 4.8(Max) | |
| 8.6(Max) | |
| 0.4 | |
| 8.6(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD10ED330GO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 33pF. It has a tolerance of 2%. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. The CD10ED330GO3 silver mica capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
