KOA CorporationCCF1N7TTEFusibles
Fuse Chip 7A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 7 | |
| 125 | |
| 125 | |
| 60 | |
| 12.8 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip CCF1N7TTE fuse developed by KOA Speer Electronics. This device has a current rating of 7. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The CCF1N7TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
