YageoCC0805MKX5R7BB106Capacitor cerámico multicapa
Cap Ceramic 10uF 16V X5R 20% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 16VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
Do you need a non-polarized capacitor? This CC0805MKX5R7BB106 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! It can withstand a voltage of M12 Circular. Its capacitance value is Bus System. This product is M12 Circular mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

