ITT CorporationCA3102E16-11P-F80Conector circular

Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Look how much better your peripherals will perform when attaching this CA3102E16-11P-F80 connector from ITT. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-11. This device has a maximum current rating of 41 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.66 mm long, 32.54 mm tall and 32.54 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.