KEMET CorporationC323C474M5U5TACapacitor cerámico multicapa
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 4 | |
| 5.08 X 3.18 X 7.62 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 7.62(Max) | |
| 7.62(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C323C474M5U5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C323C474M5U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. This product is 5.08(Max) mm long, 8.13(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.47uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

