KEMET CorporationC321C103M1R5TACapacitor cerámico multicapa
Cap Ceramic 0.01uF 100V X7R 20% Radial 6.35mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 6.6(Max) | |
| 6.6(Max) |
You can't go wrong with this C321C103M1R5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 20%. The C321C103M1R5TA MLCC capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

