KEMET CorporationC317C391K1G5TACapacitor cerámico multicapa

Cap Ceramic 390pF 100V C0G 10% Radial 5.08mm 125°C Bag

Get more with less with Kemet's C317C391K1G5TA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 390pF. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. The C317C391K1G5TA MLCC capacitor has a radial termination style.

7,000 piezas: Se puede enviar en 2 días

    Total$106.60Price for 2000

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2329+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Méjico
      • In Stock: 7,000 piezas
      • Price: $0.0533

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.