Un 10-25% de rebaja
KEMET CorporationC0402C100C5GACTUCapacitor cerámico multicapa
Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.25pF | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability|Non Polar Device | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 |
This C0402C100C5GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 10pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

