STMicroelectronicsBZW50-68Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 68V 5KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 75.6 | |
| 121 | |
| 68 | |
| 41 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Implement surge protection with this BZW50-68 TVS diode from STMicroelectronics. Its peak pulse power dissipation is 5000 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 157 V and minimum breakdown voltage is 75.6 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

