| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.001(Typ) | |
| 3 | |
| 25 | |
| -0.3 to 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Use this overvoltage protection device BQ771803DPJR charge controller from Texas Instruments to control the environment of your batteries. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 25 V. This device runs on Li-Ion Pack.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

