| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4 | |
| 16 | |
| 3.5 to 4.44 | |
| 1500(Max) | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 25 | |
| Lead Shape | Ball |
Monitoring the state of your batteries has never been easier with this switch mode charge management BQ24180YFFT charge controller from Texas Instruments. Its output produces a current of 1550(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4 V and a maximum of 16.5 V. This battery gauge has a minimum operating temperature of -30 °C and a maximum of 85 °C. This device runs on Li-Ion.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

