| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1000 | |
| 3.5 | |
| 12 | |
| 4.2 | |
| 1000(Max) | |
| 1920 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Easily optimize battery performance with this battery charger BQ24092DGQR charge controller from Texas Instruments. Its output produces a current of 1000 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.5 V and a maximum of 12 V. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

