VishayBAT54-E3-08Rectifiers

Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R

If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAT54-E3-08 rectifier from Vishay. Its maximum power dissipation is 230 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.

Import TariffMay apply to this part

26,324 piezas: Se puede enviar mañana

    Total$0.07Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 semanas
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.0672
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2217+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 11,324 piezas
      • Price: $0.0672
    • (15000)

      Se puede enviar mañana

      Increment:
      15000
      Ships from:
      Estados Unidos de América
      Date Code:
      2404+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 15,000 piezas
      • Price: $0.0251

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.