NXP SemiconductorsBAP70AM,115PIN
PIN Diode Attenuator 50V 100mA Automotive AEC-Q101 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator | |
| Double Dual Series | |
| 50 | |
| 0.1 | |
| 100 | |
| 1.1@50mA | |
| 1.9@100mA | |
| 100@0.5mA | |
| 0.25@20V | |
| 300 | |
| 1.25 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
If you're product needs a password input, use an attenuator BAP70AM,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a double dual series configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

