TDKB82801B803A20Transformador de corriente
Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:20 | |
| 20000 | |
| 80(Min) | |
| 0.0008 | |
| 0.4 | |
| 1000VAC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 0.4 | |
| 7.11 | |
| 8.38 | |
| 5.08 |
Reduce large voltage currents to smaller values with this B82801B803A20 current transformer from EPCOS. It has an operating frequency of 0.05M to 1M Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. This product is 7.11 mm long, 5.08 mm tall and 8.38 mm deep. It has a turn ratio of 1:20. It also has a current sense transformer. The maximum DCR on the primary side is 0.0008 Ohm, while its 0.4 Ohm on the secondary side.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

