TDKB78304B1032A3Transformador de conmutación
Switching Transformer 1:1:1 <6Ohm Prim. DCR <6Ohm Sec. DCR 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| DC/DC Converter Transformer | |
| 1:1:1 | |
| <6 | |
| <6 | |
| 200(Typ) | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 9 | |
| 5.7 |
This B78304B1032A3 switching transformer from EPCOS will step up and down the voltage or current in your switch mode power supply circuit, providing isolating between your input and output side of the power supply, adding an extra layer of protection. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8 mm long, 5.7 mm tall and 9 mm deep. It has a turn ratio of 1:1:1. It also has a dc/dc converter transformer. The maximum DCR on the primary side is <6 Ohm, while its <6 Ohm on the secondary side.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

