TDKB41456B5229MCapacitor de aluminio
Cap Aluminum Lytic 22000uF 25V 20% (35.7 X 55.7mm) Clamp Mount Screw 0.013 Ohm 7.7A 12000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 25VDC | |
| 0.013 | |
| Low | |
| 0.02@20°C@10kHz | |
| 7.7 | |
| 1518.74@5Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35.7 X 55.7 | |
| -40 | |
| 85 | |
| 35.7 | |
| 55.7 | |
| 65 |
EPCOS has you covered with their pure aluminum electrolytic B41456B5229M electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 55.7 mm tall with a diameter of 35.7 mm. It has a tolerance of 20%. Its capacitance value is 22000uF. Its leakage current is 1518.74@5Min μA. The B41456B5229M aluminum electrolytic capacitor has a screw terminal termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

