TDKB32529C8103K289Película del capacitor

Cap Film 0.01uF 630V PET 10%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C8103K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.5(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.01uF. The B32529C8103K289 part has a radial termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1600 Minimum 6400
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.1224
    1. 1+$0.1224
    2. 32000+$0.1096

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.