TDKAVR-M1005C080MTACBVaristor

Var MLV 5.5VDC 1A 8V 0402 SMD T/R

Provide proper variable resistance to your circuit by using this AVR-M1005C080MTACB MOV from TDK. This device's clamping current is 1 A and clamping voltage is 19 V. Its maximum surge current is 1 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. The maximum DC voltage rating is 5.5 VDC. Its capacitance value is 33pF. Its tolerance voltage is 20%. This varistor has a voltage of 8 V. This device is made with multilayer technology.

73,783 piezas: Se puede enviar en 4 días

    Total$1.52Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 73,783 piezas
      • Price: $0.1520

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.