Diodes IncorporatedAP139-30WG-7Linear Regulators
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2.7 | |
| 5.5 | |
| 0.45@300mA | |
| 0.3% | |
| 1% | |
| 0.06 | |
| 250 | |
| 226°C/W(Typ) | |
| 34°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO AP139-30WG-7 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 250 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 1% and line regulation of 0.3% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.45@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
